+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8528SRGCR

IC: A/D converter; Ch: 8; 12bit; 650ksps; 2.7÷5.5V; VQFN64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8528SRGCR
TME Symbol:
ADS8528SRGCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
650ksps
Operating voltage
2.7...5.5V
Case
VQFN64
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±0.75LSB
Max DNL
±0.5LSB
Interface
  • parallel
  • SPI
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8528SRGCR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order