+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8584SIPM

IC: A/D converter; Ch: 4; 16bit; 330ksps; 4.75÷5.25V; LQFP64


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8584SIPM
TME Symbol:
ADS8584SIPM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
330ksps
Operating voltage
4.75...5.25V
Case
LQFP64
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1.5LSB
Max DNL
±0.5LSB
Interface
  • parallel
  • SPI
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8584SIPM
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Product for special order