+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8588HIPM

IC: A/D converter; Ch: 8; 16bit; 500ksps; LQFP64; Architecture: SAR

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8588HIPM
TME Symbol:
ADS8588HIPM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
500ksps
Case
LQFP64
Mounting
SMD
Kind of architecture
SAR
Operating voltage
2.3...5.25V DC
Interface
  • parallel
  • serial
Gross weight0.34 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8588HIPM
0 in TME stock
Net price for quantities from 1 pcs - 51.32 USDGross price for quantities from 1 pcs - 51.32 USD
Net price for quantities from 5 pcs - 45.72 USDGross price for quantities from 5 pcs - 45.72 USD
Net price for quantities from 10 pcs - 42.81 USDGross price for quantities from 10 pcs - 42.81 USD
Net price for quantities from 25 pcs - 40.94 USDGross price for quantities from 25 pcs - 40.94 USD
No. of pieces (Multiplicity: 1)