+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8588HIPMR

IC: A/D converter; Ch: 8; 16bit; 500ksps; LQFP64; Architecture: SAR

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8588HIPMR
TME Symbol:
ADS8588HIPMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
500ksps
Case
LQFP64
Mounting
SMD
Operating temperature
-40...125°C
Kind of architecture
SAR
Operating voltage
3.3V DC, 5V DC
Interface
  • parallel
  • serial
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8588HIPMR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order