+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8661IPWR

IC: A/D converter; Ch: 1; 12bit; 1.25Msps; 4.75÷5.25V; TSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8661IPWR
TME Symbol:
ADS8661IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
1.25Msps
Operating voltage
4.75...5.25V
Case
TSSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±0.35LSB
Max DNL
±0.35LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8661IPWR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order