+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8678IDBT

IC: A/D converter; Ch: 8; 14bit; 500ksps; 5V; TSSOP38

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8678IDBT
TME Symbol:
ADS8678IDBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
14bit
Sampling speed
500ksps
Operating voltage
5V
Case
TSSOP38
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.11 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8678IDBT
0 in TME stock
Net price for quantities from 50 pcs - 14.32 USDGross price for quantities from 50 pcs - 14.32 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.