+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADT7310TRZ

IC: temperature sensor; -55÷150°C; SO8; SMD; Interface: SPI; 16bit


Manufacturer: Analog Devices

Manufacturer part number:
ADT7310TRZ
TME Symbol:
ADT7310TRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
SO8
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±0.5°C
Converter resolution
16bit
Supply voltage
  • 2.7...5.5V
Gross weight0.075 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
ADT7310TRZ
0 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 3 pcs - 3.74 USDGross price for quantities from 3 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 98 pcs - 2.77 USDGross price for quantities from 98 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product