+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADT7411ARQZ

IC: temperature sensor; -40÷120°C; QSOP16; SMD; Accur: ±0.5°C


Manufacturer: Analog Devices

Manufacturer part number:
ADT7411ARQZ
TME Symbol:
ADT7411ARQZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...120°C
Case
QSOP16
Mounting
SMD
Temperature measurement accuracy
±0.5°C
Converter resolution
10bit
Interface
  • I2C
  • Microwire
  • QSPI
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
ADT7411ARQZ
0 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 3 pcs - 5.60 USDGross price for quantities from 3 pcs - 5.60 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 98 pcs - 4.15 USDGross price for quantities from 98 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product