+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUC834BS

IC: A/D, D/A converter; Ch: 2; 24bit; 3.6V; MQFP52

Manufacturer: Analog Devices

Manufacturer part number:
ADUC834BS
TME Symbol:
ADUC834BS

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D, D/A converter
Number of channels
2
Converter resolution
24bit
Operating voltage
3.6V
Case
MQFP52
Mounting
SMD
Operating temperature
-40...125°C
Gross weight7.0627 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
ADUC834BS
0 in TME stock
Net price for quantities from 96 pcs - 35.60 USDGross price for quantities from 96 pcs - 35.60 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.
Hardly available product