+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUC842BSZ62-5

IC: microcontroller 8051; Interface: I2C,SPI,UART; 4.75÷5.25VDC

Manufacturer: Analog Devices

Manufacturer part number:
ADUC842BSZ62-5
TME Symbol:
ADUC842BSZ62-5

Specification

Manufacturer
Analog Devices
Type of integrated circuit
microcontroller 8051
Case
MQFP52
Mounting
SMD
Memory
2.25kB RAM 4kB EEPROM 62kB FLASH
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 4.75...5.25V DC
Gross weight0.272 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others Analog Devices,
*
ADUC842BSZ62-5
0 in TME stock
Net price for quantities from 1 pcs - 48.71 USDGross price for quantities from 1 pcs - 48.71 USD
Net price for quantities from 3 pcs - 47.10 USDGross price for quantities from 3 pcs - 47.10 USD
Net price for quantities from 10 pcs - 44.81 USDGross price for quantities from 10 pcs - 44.81 USD
Net price for quantities from 25 pcs - 43.10 USDGross price for quantities from 25 pcs - 43.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product