+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUC847BSZ32-3

IC: microcontroller 8051; Interface: I2C,SPI,UART; 2.7÷3.6VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADUC847BSZ32-3
TME Symbol:
ADUC847BSZ32-3

Specification

Manufacturer
Analog Devices
Type of integrated circuit
microcontroller 8051
Case
MQFP52
Mounting
SMD
Memory
2.25kB RAM 4kB EEPROM 32kB FLASH
Operating temperature
-40...125°C
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.7...3.6V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others Analog Devices,
*
ADUC847BSZ32-3
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.
Hardly available product
Net price for quantities from 96 pcs - 14.80 USDGross price for quantities from 96 pcs - 14.80 USD