+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM1100URZ-RL7

IC: interface; digital isolator; 100Mbps; iCoupler®; 3÷5.5VDC; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADUM1100URZ-RL7
TME Symbol:
ADUM1100URZ-RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
100Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
1
Kind of package
reel, tape
Insulation voltage
2.5kV
Number of inputs
1/0
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.075 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1100URZ-RL7
0 in TME stock
Net price for quantities from 1000 pcs - 2.88 USDGross price for quantities from 1000 pcs - 2.88 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product