+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM1201ARZ

IC: interface; digital isolator; 1Mbps; iCoupler®; 2.7÷5.5VDC; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADUM1201ARZ
TME Symbol:
ADUM1201ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
1/1
Kind of channel
bidirectional
Supply voltage
  • 2.7...5.5V DC
Gross weight0.072 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1201ARZ
65 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 2.61 USD
Net price for quantities from 98 pcs - 2.42 USDGross price for quantities from 98 pcs - 2.42 USD
Net price for quantities from 294 pcs - 2.29 USDGross price for quantities from 294 pcs - 2.29 USD
Net price for quantities from 588 pcs - 2.07 USDGross price for quantities from 588 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs