+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM120N1BRZ

IC: interface; digital isolator; 150Mbps; iCoupler®; 1.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADUM120N1BRZ
TME Symbol:
ADUM120N1BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/0
Kind of channel
unidirectional
Supply voltage
  • 1.7...5.5V DC
Gross weight0.078 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM120N1BRZ
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
Net price for quantities from 98 pcs - 2.21 USDGross price for quantities from 98 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product