+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM1240ARSZ

IC: interface; digital isolator; 2Mbps; iCoupler®; 2.25÷3.6VDC

Manufacturer: Analog Devices

Manufacturer part number:
ADUM1240ARSZ
TME Symbol:
ADUM1240ARSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
2Mbps
Technology
iCoupler®
Mounting
SMD
Case
SSOP20
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
3.75kV
Number of inputs
2/0
Kind of channel
unidirectional
Supply voltage
  • 2.25...3.6V DC
Gross weight0.158 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1240ARSZ
44 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts