+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM1250WSRZ

IC: interface; digital isolator; 1Mbps; iCoupler®; 3÷5.5VDC; I2C


Manufacturer: Analog Devices

Manufacturer part number:
ADUM1250WSRZ
TME Symbol:
ADUM1250WSRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/2
Kind of channel
bidirectional
Application
automotive industry
Supply voltage
  • 3...5.5V DC
Gross weight0.076 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1250WSRZ
0 in TME stock
Net price for quantities from 98 pcs - 7.88 USDGross price for quantities from 98 pcs - 7.88 USD
No. of pieces (Multiplicity: 98)
Minimum order quantity: 98.
Multiplicity: 98.
Hardly available product