+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM1251ARZ

IC: interface; digital isolator; 1Mbps; iCoupler®; 3÷5.5VDC; I2C

Manufacturer: Analog Devices

Manufacturer part number:
ADUM1251ARZ
TME Symbol:
ADUM1251ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/1
Kind of channel
bidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.077 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1251ARZ
0 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 3 pcs - 5.47 USDGross price for quantities from 3 pcs - 5.47 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 25 pcs - 4.56 USDGross price for quantities from 25 pcs - 4.56 USD
Net price for quantities from 98 pcs - 4.35 USDGross price for quantities from 98 pcs - 4.35 USD
Net price for quantities from 294 pcs - 3.91 USDGross price for quantities from 294 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs