+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM1300ARWZ

IC: interface; digital isolator; 1Mbps; iCoupler®; 2.7÷5.5VDC; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADUM1300ARWZ
TME Symbol:
ADUM1300ARWZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO16-W
Operating temperature
-40...105°C
Number of channels
3
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
3/0
Kind of channel
unidirectional
Supply voltage
  • 2.7...5.5V DC
Gross weight0.422 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1300ARWZ
0 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 47 pcs - 2.30 USDGross price for quantities from 47 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 47 pcs