+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM1401BRWZ-RL

IC: interface; digital isolator; 1Mbps; iCoupler®; 2.7÷5.5VDC; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADUM1401BRWZ-RL
TME Symbol:
ADUM1401BRWZ-RL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO16-W
Operating temperature
-40...105°C
Number of channels
4
Kind of package
reel, tape
Insulation voltage
2.5kV
Number of inputs
3/1
Kind of channel
bidirectional
Supply voltage
  • 2.7...5.5V DC
Gross weight0.658 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1401BRWZ-RL
1237 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 5 pcs - 5.99 USDGross price for quantities from 5 pcs - 5.99 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 100 pcs - 5.19 USDGross price for quantities from 100 pcs - 5.19 USD
Net price for quantities from 250 pcs - 4.95 USDGross price for quantities from 250 pcs - 4.95 USD
Net price for quantities from 500 pcs - 4.71 USDGross price for quantities from 500 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs