+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM152N0BRZ

IC: interface; digital isolator; 150Mbps; iCoupler®; 1.7÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
ADUM152N0BRZ
TME Symbol:
ADUM152N0BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Number of channels
5
Kind of package
tube
Insulation voltage
3kV
Number of inputs
3/2
Kind of channel
bidirectional
Supply voltage
  • 1.7...5.5V DC
Gross weight0.154 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM152N0BRZ
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 3 pcs - 2.79 USDGross price for quantities from 3 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 48 pcs - 2.57 USDGross price for quantities from 48 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 48 pcs