+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM3160BRWZ-RL

IC: interface; digital isolator; 12Mbps; iCoupler®; 3÷5.5VDC; USB


Manufacturer: Analog Devices

Manufacturer part number:
ADUM3160BRWZ-RL
TME Symbol:
ADUM3160BRWZ-RL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
12Mbps
Technology
iCoupler®
Interface
USB
Mounting
SMD
Case
SO16-W
Operating temperature
-40...105°C
Number of channels
2
Kind of package
reel, tape
Insulation voltage
2.5kV
Number of inputs
2/2
Kind of channel
bidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.568 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM3160BRWZ-RL
603 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 10 pcs - 6.98 USDGross price for quantities from 10 pcs - 6.98 USD
Net price for quantities from 25 pcs - 6.28 USDGross price for quantities from 25 pcs - 6.28 USD
Net price for quantities from 100 pcs - 5.54 USDGross price for quantities from 100 pcs - 5.54 USD
Net price for quantities from 250 pcs - 5.16 USDGross price for quantities from 250 pcs - 5.16 USD
Net price for quantities from 500 pcs - 4.98 USDGross price for quantities from 500 pcs - 4.98 USD
Net price for quantities from 1000 pcs - 4.82 USDGross price for quantities from 1000 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs