+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM3472ARSZ

IC: interface; digital isolator; 1Mbps; iCoupler®; 3÷5.5VDC; SMD

Manufacturer: Analog Devices

Manufacturer part number:
ADUM3472ARSZ
TME Symbol:
ADUM3472ARSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®
Mounting
SMD
Case
SSOP20
Operating temperature
-40...105°C
Number of channels
4
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/2
Kind of channel
bidirectional
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • galvanically isolated
  • PWM
Gross weight0.163 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM3472ARSZ
0 in TME stock
Net price for quantities from 1 pcs - 7.79 USDGross price for quantities from 1 pcs - 7.79 USD
Net price for quantities from 3 pcs - 7.00 USDGross price for quantities from 3 pcs - 7.00 USD
Net price for quantities from 10 pcs - 6.20 USDGross price for quantities from 10 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product