+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM4160BRWZ-RL

IC: interface; digital isolator; 12Mbps; iCoupler®; 3.1÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADUM4160BRWZ-RL
TME Symbol:
ADUM4160BRWZ-RL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
12Mbps
Technology
iCoupler®
Interface
USB
Mounting
SMD
Case
SO16-W
Operating temperature
-40...105°C
Number of channels
2
Kind of package
reel, tape
Insulation voltage
5kV
Number of inputs
2/2
Kind of channel
bidirectional
Supply voltage
  • 3.1...5.5V DC
Gross weight0.497 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM4160BRWZ-RL
0 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 5 pcs - 11.51 USDGross price for quantities from 5 pcs - 11.51 USD
Net price for quantities from 25 pcs - 10.11 USDGross price for quantities from 25 pcs - 10.11 USD
Net price for quantities from 100 pcs - 9.11 USDGross price for quantities from 100 pcs - 9.11 USD
Net price for quantities from 500 pcs - 8.51 USDGross price for quantities from 500 pcs - 8.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs