+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM4190TRIZ

IC: error amplifier; 400kHz; Ch: 1; 3÷20VDC; SO16; ±1%; iCoupler®

Manufacturer: Analog Devices

Manufacturer part number:
ADUM4190TRIZ
TME Symbol:
ADUM4190TRIZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
error amplifier
Bandwidth
400kHz
Number of channels
1
Mounting
SMT
Voltage supply range
3...20V DC
Case
SO16
Operating temperature
-40...125°C
Integrated circuit features
galvanically isolated
Tolerance
±1%
Technology
iCoupler®
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADUM4190TRIZ
0 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 3 pcs - 3.39 USDGross price for quantities from 3 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 37 pcs - 2.70 USDGross price for quantities from 37 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product