+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM5000ARWZ

PMIC; DC/DC converter; Uin: 2.7÷5.5V; Uout: 3.3÷5V; 100mA; SO16-W

Manufacturer: Analog Devices

Manufacturer part number:
ADUM5000ARWZ
TME Symbol:
ADUM5000ARWZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V
Output voltage
3.3...5V
Output current
0.1A
Case
SO16-W
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...105°C
Kind of package
tube
Integrated circuit features
galvanically isolated
Application
RS232/RS422/RS485 transceivers
Technology
iCoupler®, isoPower®
Gross weight0.435 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
ADUM5000ARWZ
41 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 9.44 USDGross price for quantities from 3 pcs - 9.44 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
Net price for quantities from 47 pcs - 7.92 USDGross price for quantities from 47 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 47 pcs