+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM5402ARWZ

IC: interface; digital isolator; 1Mbps; iCoupler®,isoPower®; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADUM5402ARWZ
TME Symbol:
ADUM5402ARWZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®, isoPower®
Interface
RS232 / RS485 / RS422
Mounting
SMD
Case
SO16-W
Integrated circuit features
integrated DC/DC converter
Operating temperature
-40...105°C
Number of channels
4
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/2
Kind of channel
bidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.445 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM5402ARWZ
0 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 3 pcs - 11.61 USDGross price for quantities from 3 pcs - 11.61 USD
Net price for quantities from 10 pcs - 10.42 USDGross price for quantities from 10 pcs - 10.42 USD
Net price for quantities from 47 pcs - 9.82 USDGross price for quantities from 47 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product