+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADUM7441ARQZ

IC: interface; digital isolator; 1Mbps; iCoupler®; 3÷5.5VDC; SMD

Manufacturer: Analog Devices

Manufacturer part number:
ADUM7441ARQZ
TME Symbol:
ADUM7441ARQZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®
Mounting
SMD
Case
QSOP16
Operating temperature
-40...105°C
Number of channels
4
Kind of package
tube
Insulation voltage
1kV
Number of inputs
3/1
Kind of channel
bidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.077 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM7441ARQZ
0 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 3 pcs - 4.49 USDGross price for quantities from 3 pcs - 4.49 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 98 pcs - 3.56 USDGross price for quantities from 98 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs