+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADVISOR T3 BASIC USB 3.0 ANALYZER

Meter: USB protocol analyzer; Software: included; 100÷240VAC; 2GB

Manufacturer: TELEDYNE LECROY

Manufacturer part number:
ADVISOR T3 BASIC USB 3.0 ANALYZER
TME Symbol:
ADVISOR-T3-B-3.0

Specification

Manufacturer
TELEDYNE LECROY
Type of meter
USB protocol analyzer
Dimensions
150x30x127mm
Measuring instrument features
advanced triggering and reporting standard
Software
included
Memory capacity
2GB
Interface
  • USB 1.1
  • USB 1.0
  • USB 2.0
  • USB 3.0
Standard equipment
  • case
  • documentation
  • power supply
  • USB cable (3 pcs.)
Supply voltage
  • 100...240V AC
Gross weight230 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Laboratory instruments - Others TELEDYNE LECROY,
*
ADVISOR T3 BASIC USB 3.0 ANALYZER
0 in TME stock
Net price for quantities from 1 pcs - 5 526.71 USDGross price for quantities from 1 pcs - 5 526.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.