+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNB006

Automation module: softstart; 100÷240VAC; 6A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNB006
TME Symbol:
ADXNB006

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
6A
Gross weight540 g
Certificates
EAN code8013975298961
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNB006
0 in TME stock
Net price for quantities from 1 pcs - 245.70 USDGross price for quantities from 1 pcs - 245.70 USD
Net price for quantities from 5 pcs - 230.72 USDGross price for quantities from 5 pcs - 230.72 USD
Net price for quantities from 10 pcs - 215.74 USDGross price for quantities from 10 pcs - 215.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.