+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNB012

Automation module: softstart; 100÷240VAC; 12A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNB012
TME Symbol:
ADXNB012

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
12A
Gross weight540 g
Certificates
EAN code8013975298985
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNB012
0 in TME stock
Net price for quantities from 1 pcs - 297.72 USDGross price for quantities from 1 pcs - 297.72 USD
Net price for quantities from 5 pcs - 281.72 USDGross price for quantities from 5 pcs - 281.72 USD
Net price for quantities from 10 pcs - 265.71 USDGross price for quantities from 10 pcs - 265.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.