+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNB018

Automation module: softstart; 100÷240VAC; 18A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNB018
TME Symbol:
ADXNB018

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
18A
Gross weight581 g
Certificates
EAN code8013975299005
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNB018
0 in TME stock
Net price for quantities from 1 pcs - 347.06 USDGross price for quantities from 1 pcs - 347.06 USD
Net price for quantities from 5 pcs - 330.30 USDGross price for quantities from 5 pcs - 330.30 USD
Net price for quantities from 10 pcs - 313.53 USDGross price for quantities from 10 pcs - 313.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.