+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNB038

Automation module: softstart; 100÷240VAC; 38A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNB038
TME Symbol:
ADXNB038

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
38A
Gross weight750 g
Certificates
EAN code8013975299067
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNB038
0 in TME stock
Net price for quantities from 1 pcs - 608.05 USDGross price for quantities from 1 pcs - 608.05 USD
Net price for quantities from 5 pcs - 577.49 USDGross price for quantities from 5 pcs - 577.49 USD
Net price for quantities from 10 pcs - 546.95 USDGross price for quantities from 10 pcs - 546.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.