+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNF006

Automation module: softstart; 100÷240VAC; 6A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNF006
TME Symbol:
ADXNF006

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
6A
Gross weight540 g
Certificates
EAN code8013975299104
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNF006
0 in TME stock
Net price for quantities from 1 pcs - 246.50 USDGross price for quantities from 1 pcs - 246.50 USD
Net price for quantities from 5 pcs - 231.47 USDGross price for quantities from 5 pcs - 231.47 USD
Net price for quantities from 10 pcs - 216.44 USDGross price for quantities from 10 pcs - 216.44 USD
No. of pieces (Multiplicity: 1)