+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNF01824

Automation module: softstart; 24VAC,24VDC; 18A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNF01824
TME Symbol:
ADXNF01824

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
24V AC, 24V DC
Rated continuous current
18A
Gross weight540 g
Certificates
EAN code8013975299159
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNF01824
0 in TME stock
Net price for quantities from 1 pcs - 363.40 USDGross price for quantities from 1 pcs - 363.40 USD
Net price for quantities from 5 pcs - 345.23 USDGross price for quantities from 5 pcs - 345.23 USD
Net price for quantities from 10 pcs - 327.06 USDGross price for quantities from 10 pcs - 327.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.