+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNF030

Automation module: softstart; 100÷240VAC; 30A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNF030
TME Symbol:
ADXNF030

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
30A
Gross weight730 g
Certificates
EAN code8013975299180
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNF030
0 in TME stock
Net price for quantities from 1 pcs - 474.71 USDGross price for quantities from 1 pcs - 474.71 USD
Net price for quantities from 5 pcs - 450.85 USDGross price for quantities from 5 pcs - 450.85 USD
Net price for quantities from 10 pcs - 427.00 USDGross price for quantities from 10 pcs - 427.00 USD
No. of pieces (Multiplicity: 1)