+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNF03024

Automation module: softstart; 24VAC,24VDC; 30A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNF03024
TME Symbol:
ADXNF03024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
24V AC, 24V DC
Rated continuous current
30A
Gross weight730 g
Certificates
EAN code8013975299197
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNF03024
0 in TME stock
Net price for quantities from 1 pcs - 496.51 USDGross price for quantities from 1 pcs - 496.51 USD
Net price for quantities from 5 pcs - 470.65 USDGross price for quantities from 5 pcs - 470.65 USD
Net price for quantities from 10 pcs - 444.79 USDGross price for quantities from 10 pcs - 444.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.