+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNF038

Automation module: softstart; 100÷240VAC; 38A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNF038
TME Symbol:
ADXNF038

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
38A
Gross weight760 g
Certificates
EAN code8013975299203
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNF038
0 in TME stock
Net price for quantities from 1 pcs - 607.61 USDGross price for quantities from 1 pcs - 607.61 USD
Net price for quantities from 5 pcs - 577.07 USDGross price for quantities from 5 pcs - 577.07 USD
Net price for quantities from 10 pcs - 546.55 USDGross price for quantities from 10 pcs - 546.55 USD
No. of pieces (Multiplicity: 1)