+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNP006

Automation module: softstart; 100÷240VAC; 6A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNP006
TME Symbol:
ADXNP006

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
6A
Gross weight560 g
Certificates
EAN code8013975299241
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNP006
0 in TME stock
Net price for quantities from 1 pcs - 319.50 USDGross price for quantities from 1 pcs - 319.50 USD
Net price for quantities from 5 pcs - 300.70 USDGross price for quantities from 5 pcs - 300.70 USD
Net price for quantities from 10 pcs - 281.91 USDGross price for quantities from 10 pcs - 281.91 USD
No. of pieces (Multiplicity: 1)