+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNP00624

Automation module: softstart; 24VAC,24VDC; 6A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNP00624
TME Symbol:
ADXNP00624

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
24V AC, 24V DC
Rated continuous current
6A
Gross weight560 g
Certificates
EAN code8013975299258
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNP00624
0 in TME stock
Net price for quantities from 1 pcs - 333.81 USDGross price for quantities from 1 pcs - 333.81 USD
Net price for quantities from 5 pcs - 313.45 USDGross price for quantities from 5 pcs - 313.45 USD
Net price for quantities from 10 pcs - 293.10 USDGross price for quantities from 10 pcs - 293.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.