+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADXNP030

Automation module: softstart; 100÷240VAC; 30A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNP030
TME Symbol:
ADXNP030

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
30A
Gross weight750 g
Certificates
EAN code8013975299326
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNP030
0 in TME stock
Net price for quantities from 1 pcs - 615.14 USDGross price for quantities from 1 pcs - 615.14 USD
Net price for quantities from 5 pcs - 585.15 USDGross price for quantities from 5 pcs - 585.15 USD
Net price for quantities from 10 pcs - 555.14 USDGross price for quantities from 10 pcs - 555.14 USD
No. of pieces (Multiplicity: 1)