+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADY12024

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 10A


Manufacturer: PANASONIC

Manufacturer part number:
ADY12024
TME Symbol:
ADY12024

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
10A
Coil current
8.3mA
Relay variant
miniature, power
Mounting
PCB
Body dimensions
20x15x10mm
AC contacts rating @R
10A / 250V AC
Coil resistance
2.88kΩ
Contact material
AgSnO2 Au
Leads
for PCB
DC contacts rating @R
10A / 30V DC
Coil power consumption
200mW
Contact resistance
30Ω
Operate time
10ms
Mechanical durability
50000000 cycles
Electrical life
100000 cycles
Terminal pitch
10.16mm
Operating temperature
-40...70°C
Gross weight6 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ADY12024
0 in TME stock
Net price for quantities from 500 pcs - 9.67 USDGross price for quantities from 500 pcs - 9.67 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.