+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADY32009

Relay: electromagnetic; Ucoil: 9VDC; SPST-NO + SPST-NC; PCB; 200mW

Manufacturer: PANASONIC

Manufacturer part number:
ADY32009
TME Symbol:
ADY32009

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
SPST-NO + SPST-NC
Contact current max.
8A
Coil current
22.2mA
Relay variant
miniature, power
Mounting
PCB
Body dimensions
20x15x10mm
AC contacts rating @R
8A / 250V AC
Coil resistance
405Ω
Contact material
AgSnO2 Au
Leads
for PCB
DC contacts rating @R
8A / 30V DC
Coil power consumption
200mW
Contact resistance
30Ω
Operate time
10ms
Mechanical durability
50000000 cycles
Electrical life
100000 cycles
Terminal pitch
10.16mm
Operating temperature
-40...70°C
Gross weight6 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ADY32009
0 in TME stock
Net price for quantities from 500 pcs - 9.66 USDGross price for quantities from 500 pcs - 9.66 USD
No. of pieces (Multiplicity: 500)