+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C282000NAA

Indicator: with neon lamp; flat; red; 230VAC; Cutout: Ø12mm


Manufacturer: BULGIN

Manufacturer part number:
C282000NAA
TME Symbol:
AE-C282000NAA

Specification

Manufacturer
BULGIN
Type of light indictaor
with neon lamp
Kind of indicator
flat
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø12mm
Leads
connectors
Leads dimensions
6.3x0.8mm
Body material
plastic
Body colour
red
Overall length
37.8mm
Height above panel
5mm
Panel thickness
0.75...2mm
Gross weight3.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Neon Indicators BULGIN,
*
C282000NAA
133 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 30 pcs - 2.24 USDGross price for quantities from 30 pcs - 2.24 USD
Net price for quantities from 100 pcs - 2.01 USDGross price for quantities from 100 pcs - 2.01 USD