+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 10A / 250V AC | |
Leads | connectors | |
Manufacturer series | 3900 | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.7mm | |
Knob height | 17.5mm | |
Max. contact resistance: | 100mΩ | |
Body dimensions | 29.5x14x17mm | |
Actuator material | metal | |
IP rating | IP40 | |
Panel thickness | max. 4mm | |
Mounting | on panel | |
Body material | polyamide | |
Leads dimensions | 6.3x0.8mm |