+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AE0100

Inductor: common mode; SMD; 1210; 200uH; R: 3.5mΩ; 100mA; -40÷125°C

NEW

Manufacturer: PULSE

Manufacturer part number:
AE0100
TME Symbol:
AE0100

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Case - inch
1210
Inductance
0.2mH
Resistance
3.5mΩ
Conform to the norm
AEC-Q200
DC supply current
100mA
Operating temperature
-40...125°C
Gross weight0.085 g
Certificates
See other products in this category: Inductors PULSE,
*
AE0100
0 in TME stock
No. of pieces (Multiple of: 15 000)
Minimum order quantity: 15 000.
Multiple of: 15 000.
Net price for quantities from 15000 pcs - 0.28 USDGross price for quantities from 15000 pcs - 0.28 USD
Packaging method by the manufacturer:Reel = 3 000 pcs