+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEBN11112

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 300A

Manufacturer: PANASONIC

Manufacturer part number:
AEBN11112
TME Symbol:
AEBN11112

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
300A
Coil current
167mA
Relay variant
automotive, power
Mounting
connectors
Body dimensions
73x82.6x23mm
Coil resistance
72Ω
Contact material
silver alloy
Leads
cables
DC contacts rating @R
100A / 60V DC
Coil power consumption
2W
Operate time
50ms
Mechanical durability
400000 cycles
Electrical life
50000 cycles
Operating temperature
-40...85°C
Gross weight140 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
AEBN11112
0 in TME stock
Net price for quantities from 50 pcs - 11.02 USDGross price for quantities from 50 pcs - 11.02 USD
No. of pieces (Multiplicity: 50)