+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AECN11012

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 20A

Manufacturer: PANASONIC

Manufacturer part number:
AECN11012
TME Symbol:
AECN11012

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
20A
Coil current
117mA
Relay variant
automotive, inrush, power
Mounting
push-in
Body dimensions
29x25x28.9mm
Coil resistance
103Ω
Contact material
silver alloy
Leads
connectors
Leads dimensions
6.3x0.8mm
DC contacts rating @R
15A / 400V DC
Coil power consumption
1.4W
Operate time
50ms
Mechanical durability
200000 cycles
Operating temperature
-40...85°C
Gross weight40 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
AECN11012
0 in TME stock
Net price for quantities from 100 pcs - 59.61 USDGross price for quantities from 100 pcs - 59.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.