+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEMD-CM3L-Z1002

LED; green; SMD; 12000÷21000mcd; 2.8÷3.8VDC; 4.2x4.2x6.8mm; 33°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
AEMD-CM3L-Z1002
TME Symbol:
AEMD-CM3L-Z1002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
12000...21000mcd
Operating voltage
2.8...3.8V DC
Dimensions
4.2x4.2x6.8mm
Viewing angle
33°
LED current
20mA
Wavelength
519...539nm
LED lens
green
Power
114mW
Front
convex
Gross weight0.2 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
AEMD-CM3L-Z1002
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.