+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEP19024

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 300A

Manufacturer: PANASONIC

Manufacturer part number:
AEP19024
TME Symbol:
AEP19024

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
300A
Coil current
1.85A
Relay variant
power
Manufacturer series
AEP
Mounting
screw type
Body dimensions
111x63x74.7mm
Contact material
copper alloy
DC contacts rating @R
300A / 400V DC
Coil power consumption
45W
Operate time
30ms
Mechanical durability
200000 cycles
Electrical life
1000 cycles
Operating temperature
-40...80°C
Gross weight750 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AEP19024
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product for special order