+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEP51024J

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 10A


Manufacturer: PANASONIC

Manufacturer part number:
AEP51024J
TME Symbol:
AEP51024J

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
10A
Coil current
52mA
Switched voltage
max. 1kV DC
Coil voltage min.
18V DC
Relay variant
power
Manufacturer series
AEP
Mounting
on panel
Body dimensions
66.8x45x37.9mm
DC contacts rating @R
10A / 400V DC
Coil power consumption
1.24W
Mechanical durability
100000 cycles
Operating temperature
-40...80°C
Dimensions
Gross weight81.7 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AEP51024J
1 in TME stock
Net price for quantities from 1 pcs - 88.81 USDGross price for quantities from 1 pcs - 88.81 USD
Net price for quantities from 5 pcs - 81.41 USDGross price for quantities from 5 pcs - 81.41 USD
Net price for quantities from 25 pcs - 74.99 USDGross price for quantities from 25 pcs - 74.99 USD
Net price for quantities from 100 pcs - 69.07 USDGross price for quantities from 100 pcs - 69.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts